Reference Only

UB06KW015F

LED Panel Mount Indicators RECTANGULAR GRN LED SOLDER LUG BODY ONLY

Manufacturer:

Mfr Part:
UB06KW015F

TTI Part:
UB06KW015F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
Illumination ColorGreen
Mounting StylePanel Mount
Termination StyleSolder Lug
SeriesUB
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8531809051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.90$9.90
$9.07$2,267.50
$7.75$19,375.00
Need more?
Sign in to add projects and notes