Reference Only
UB06BKW015F-JF
LED Panel Mount Indicators INDICATOR
Datasheet
UB06BKW015F-JF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Green | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Series | UB | |
| Packaging | Bulk | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.96 | $13.96 | |
| $13.18 | $3,295.00 | |
| $12.87 | $32,175.00 |
Need more?
Sign in to add projects and notes