Reference Only

UB03KW035F-JB

LED Panel Mount Indicators RECT PC TERM GREEN LED CLEAR/WHITE CAP

Manufacturer:

Mfr Part:
UB03KW035F-JB

TTI Part:
UB03KW035F-JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
Illumination ColorGreen
Mounting StyleThrough Hole
Termination StylePCB
SeriesUB
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8538908160
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.34$12.34
$11.54$2,885.00
$11.18$27,950.00
Need more?
Sign in to add projects and notes