Reference Only

UB01KW035D-DD

LED Panel Mount Indicators SQ PC TERM AMBER LED LENS AND DIFFUSER

Manufacturer:

Mfr Part:
UB01KW035D-DD

TTI Part:
UB01KW035D-DD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
Illumination ColorAmber
Mounting StyleThrough Hole
Termination StylePCB
SeriesUB
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.74$8.74
$8.01$2,002.50
$6.84$17,100.00
Need more?
Sign in to add projects and notes