Reference Only

UB01KW035C

LED Panel Mount Indicators SQUARE RED LED PC TERM BODY ONLY

Manufacturer:

Mfr Part:
UB01KW035C

TTI Part:
UB01KW035C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
Mounting StyleQuick Connect
Termination StyleSolder Lug
SeriesUB
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # AliasesUB-01H1KP1R

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.49$14.98
$6.60$1,650.00
$5.23$13,075.00
Need more?

My Notes

Sign into see notes.