Reference Only
TP02CU04CKS
LCD Graphic Display Modules & Accessories SWITCH TOGGLE
Datasheet
TP02CU04CKS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | LCD Graphic Display Modules & Accessories | |
| Product | Accessories | |
| Resolution | 10 bit | |
| Interface Type | USB | |
| Touch Panel | Without Touch Panel | |
| Series | TP02 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | LCD Graphic Displays | |
| Style | Controller | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.99 | $52.99 | |
| $49.68 | $4,968.00 |
Need more?
Sign in to add projects and notes