Reference Only

TP02190A-4K

LCD Touch Panels SWITCH TOGGLE

Manufacturer:

Mfr Part:
TP02190A-4K

TTI Part:
TP02190A-4K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLCD Touch Panels
StyleAnalog
Size19 in
Operating Supply Voltage5 VDC
Operating Supply Current1 mA
SeriesTP02
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTouch Panels
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8537108000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$217.82$217.82
$204.21$20,421.00
Need more?
Sign in to add projects and notes