Reference Only

SW3833/CUL

Rocker Switches 3PDT ON-OFF-ON SCREW TRMNL W/CUL MRKNG

Manufacturer:

Mfr Part:
SW3833/CUL

TTI Part:
SW3833/CUL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact Form3PDT
Switch FunctionON - OFF - ON
Current Rating30 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleScrew
ActuatorConcave
Mounting StylePanel Mount, Flange
PackagingBulk
Actuator StyleWithout Cap
Product TypeRocker Switches
SeriesSW
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.71$63.71
$60.77$15,192.50
$60.17$150,425.00
Need more?

My Notes

Sign into see notes.