Reference Only

SW3823

Rocker Switches DPDT ON-OFF-ON 30A

Manufacturer:

Mfr Part:
SW3823

TTI Part:
SW3823

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Current Rating30 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleScrew
ActuatorConcave
Mounting StylePanel Mount, Flange
Terminal SealResin
Contact PlatingNickel
PackagingBulk
Actuator StyleRocker
Housing MaterialMelamine Phenol
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeRocker Switches
SeriesSW
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.24$31.24
$29.79$148.95
$27.78$277.80
Need more?

My Notes

Sign into see notes.