Reference Only

SW3822D

Rocker Switches SWITCH TOGGLE

Manufacturer:

Mfr Part:
SW3822D

TTI Part:
SW3822D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating30 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Termination StyleScrew
ActuatorConcave
Mounting StylePanel Mount, Flange
Contact PlatingNickel
PackagingBulk
Actuator StyleWithout Cap
Housing MaterialMelamine Phenol
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeRocker Switches
SeriesSW
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.23$45.23
$38.28$9,570.00
$30.69$76,725.00
Need more?

My Notes

Sign into see notes.