Reference Only
SW3821/CUL
Rocker Switches STD SIZE ROCKER MDE-HIGH CAPACITY
Datasheet
SW3821/CUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 30 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Screw | |
| Actuator | Concave | |
| Mounting Style | Panel Mount, Flange | |
| Packaging | Bulk | |
| Actuator Style | Without Cap | |
| Product Type | Rocker Switches | |
| Series | SW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
245In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.15 | $33.15 | |
| $32.81 | $98.43 | |
| $32.48 | $162.40 | |
| $29.72 | $297.20 | |
| $29.42 | $441.30 | |
| $29.12 | $2,912.00 | |
| $28.82 | $7,205.00 | |
| $28.53 | $71,325.00 |
Need more?
Sign in to add projects and notes