Reference Only
SW3821
Rocker Switches DPST ON-NONE-OFF
Datasheet
SW3821 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 30 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | Screw | |
| Actuator | Concave | |
| Mounting Style | Panel Mount, Flange | |
| Terminal Seal | Resin | |
| Contact Plating | Nickel | |
| Packaging | Bulk | |
| Actuator Style | Without Cap | |
| Housing Material | Melamine Phenol | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Rocker Switches | |
| Series | SW | |
| Subcategory | Switches | |
| Part # Aliases | SW-3821 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.02 | $43.02 | |
| $42.01 | $210.05 | |
| $37.56 | $375.60 | |
| $35.41 | $885.25 | |
| $33.86 | $1,693.00 | |
| $32.38 | $3,238.00 | |
| $31.82 | $7,955.00 | |
| $31.50 | $78,750.00 |
Need more?
Sign in to add projects and notes