Reference Only

SW3003A

Rocker Switches SPDT ON-OFF-ON

Manufacturer:

Mfr Part:
SW3003A

TTI Part:
SW3003A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating15 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleSolder Lug
ActuatorConcave
Mounting StylePanel Mount, Flange
Terminal SealResin
Contact PlatingTin
PackagingBulk
Actuator StyleWithout Cap
Housing MaterialMelamine Phenol
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeRocker Switches
SeriesSW
SubcategorySwitches
Part # Aliases8620

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.23$6.23
$5.78$144.50
Need more?
Sign in to add projects and notes