Reference Only

SS22SBH2

Slide Switches SP SLIDE

Manufacturer:

Mfr Part:
SS22SBH2

TTI Part:
SS22SBH2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating100 mA
Voltage Rating AC28 VAC
Voltage Rating DC30 VDC
Termination StylePin
ActuatorStandard
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesSS
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 15 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
TypeUltra-Miniature Slide Switches
Part # AliasesSS-22SBH2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.07$207.00
$1.88$564.00
$1.65$4,125.00
Need more?

My Notes

Sign into see notes.