Reference Only

SS12SDP2LE

End of Life
Slide Switches SPDT ON-NONE-ON YEL

Manufacturer:

Mfr Part:
SS12SDP2LE

TTI Part:
SS12SDP2LE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySlide Switches
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating100 mA
Voltage Rating AC28 VAC
Voltage Rating DC30 VDC
Termination StylePin
ActuatorTop
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesSS
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 15 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
Travel2 mm
TypeUltra-Miniature Slide Switches
Part # AliasesSS-12LYSDP2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes