Reference Only

SK25BG30

Keylock Switches SWITCH DIP ROTARY

Manufacturer:

Mfr Part:
SK25BG30

TTI Part:
SK25BG30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
Contact FormDPDT
Switch FunctionON - (OFF)
Number of Positions2 Position
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Termination StylePC Pin
PackagingBulk
Contact PlatingGold
Product TypeKeylock Switches
SeriesSK
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.71$30.71
$29.17$7,292.50
$28.43$71,075.00
Need more?
Sign in to add projects and notes