Reference Only

SK25BG13

Keylock Switches SWITCH DIP ROTARY

Manufacturer:

Mfr Part:
SK25BG13

TTI Part:
SK25BG13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
Number of Positions2 Position
PackagingBulk
Contact PlatingGold
Mounting StyleThrough Hole
Product TypeKeylock Switches
SeriesSK
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.72$24.72
$22.85$5,712.50
$22.11$55,275.00
Need more?

My Notes

Sign into see notes.