Reference Only

SK24DG30

Keylock Switches ON-ON-ON 3 POSITION KEY REMOVABLE RA PC

Manufacturer:

Mfr Part:
SK24DG30

TTI Part:
SK24DG30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Switch FunctionON - ON - ON
Current Rating100 uA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
Indexing45 deg
Number of Positions3 Position
Housing MaterialPolyamide, Glass Fiber Reinforced
PackagingBulk
Contact PlatingGold
Mounting StyleThrough Hole
Product TypeKeylock Switches
SeriesSK
SubcategorySwitches
Part # AliasesSK-24DBKH4

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.87$18.87
$17.30$4,325.00
$14.76$36,900.00
Need more?

My Notes

Sign into see notes.