Reference Only
SK22AG13
Keylock Switches KEYLOCK SWITCH DPDT
Datasheet
SK22AG13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Pin | |
| Number of Positions | 2 Position | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Product Type | Keylock Switches | |
| Series | SK | |
| Subcategory | Switches | |
| Part # Aliases | SK22AG13-RO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.78 | $22.78 | |
| $16.15 | $4,037.50 | |
| $15.27 | $38,175.00 |
Need more?
My Notes
Sign into see notes.