Reference Only
SK15AEG30
Keylock Switches SP5T ON-ON-ON-ON-ON 0.4VA@28V AC/DC R/A
Datasheet
SK15AEG30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP5T | |
| Switch Function | ON - ON - ON - ON - ON | |
| Current Rating | 100 uA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | PC Pin | |
| Indexing | 45 deg | |
| Number of Positions | 5 Position | |
| Housing Material | Polyester, Glass Fiber Reinforced | |
| Packaging | Bulk | |
| Bushing Size | 9 mm | |
| Contact Plating | Tin | |
| Mounting Style | Through Hole | |
| Product Type | Keylock Switches | |
| Series | SK | |
| Subcategory | Switches | |
| Part # Aliases | SK-15AEKH4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.40 | $23.40 | |
| $21.45 | $5,362.50 | |
| $18.30 | $45,750.00 |
Need more?
Sign in to add projects and notes