Reference Only

SK15AEG13

Keylock Switches SP5T PCB ANTISTATIC

Manufacturer:

Mfr Part:
SK15AEG13

TTI Part:
SK15AEG13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSP5T
Switch FunctionON - ON - ON - ON - ON
Current Rating100 uA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
Indexing45 deg
Number of Positions5 Position
Housing MaterialPolyester, Glass Fiber Reinforced
PackagingBulk
Bushing Size9 mm
Contact PlatingTin
Mounting StyleThrough Hole
Product TypeKeylock Switches
SeriesSK
SubcategorySwitches
Part # AliasesSK-15AEKB4

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.98$21.98
$19.88$4,970.00
$16.96$42,400.00
Need more?

My Notes

Sign into see notes.