Reference Only
SK14DGMG01
Keylock Switches Antistatic Snap-in Keylock .4A @ 28VDC
Datasheet
SK14DGMG01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP3T | |
| Switch Function | ON - ON - ON | |
| Current Rating | 100 uA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Solder Lug | |
| Indexing | 45 deg | |
| Number of Positions | 3 Position | |
| Housing Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Keylock Switches | |
| Series | SK | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.73 | $16.73 | |
| $16.26 | $81.30 | |
| $14.97 | $149.70 | |
| $14.68 | $367.00 | |
| $13.79 | $1,379.00 | |
| $13.00 | $3,250.00 | |
| $12.48 | $6,240.00 | |
| $11.79 | $29,475.00 |
Need more?
Sign in to add projects and notes