Reference Only

SK13AEG30

Keylock Switches SP3T ANTI-STAT R/A ON-ON-ON-NONE-NONE

Manufacturer:

Mfr Part:
SK13AEG30

TTI Part:
SK13AEG30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Switch FunctionON - ON - ON
Current Rating100 uA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePin
Indexing90 deg
Number of Positions3 Position
Housing MaterialPolyamide, Glass Fiber Reinforced
PackagingBulk
Contact PlatingTin
Mounting StyleThrough Hole
Product TypeKeylock Switches
SeriesSK
SubcategorySwitches
Part # AliasesSK-13AEKH4

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.73$16.73
$14.85$148.50
$14.34$358.50
Need more?

My Notes

Sign into see notes.