Reference Only

SK12BG30

Keylock Switches SPDT ON-NONE-ON R/A

Manufacturer:

Mfr Part:
SK12BG30

TTI Part:
SK12BG30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating100 uA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
Indexing90 deg
Number of Positions2 Position
Housing MaterialPolyamide, Glass Fiber Reinforced
PackagingBulk
Contact PlatingGold
Mounting StyleThrough Hole
Product TypeKeylock Switches
SeriesSK
SubcategorySwitches
Part # AliasesSK-12BBKH4

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.94$18.94
$18.05$90.25
$17.00$170.00
$16.67$416.75
$16.33$816.50
$15.70$1,570.00
$14.76$3,690.00
$14.35$7,175.00
Need more?
Sign in to add projects and notes