Reference Only
SK12BG13
Keylock Switches SPDT ON-ON .4VA BRKT PC KEY REMOVE 1 POS
Datasheet
SK12BG13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | PC Pin | |
| Number of Positions | 2 Position | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Product Type | Keylock Switches | |
| Series | SK | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.73 | $21.73 | |
| $21.51 | $215.10 | |
| $21.30 | $532.50 | |
| $21.09 | $1,054.50 | |
| $20.88 | $2,088.00 | |
| $20.20 | $5,050.00 | |
| $20.00 | $10,000.00 | |
| $17.24 | $43,100.00 |
Need more?
Sign in to add projects and notes