Reference Only
SK12BAW01
Keylock Switches SPDT ON-NONE-ON
Datasheet
SK12BAW01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Key Type | Flat | |
| Indexing | 90 deg | |
| Number of Positions | 2 Position | |
| Housing Material | Zinc Alloy | |
| Packaging | Bulk | |
| Bushing Size | 12 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Keylock Switches | |
| Series | SK | |
| Subcategory | Switches | |
| Part # Aliases | SK-12BAS1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
298In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.49 | $21.49 | |
| $21.28 | $42.56 | |
| $21.07 | $210.70 | |
| $20.86 | $521.50 | |
| $20.65 | $1,032.50 | |
| $20.45 | $2,045.00 | |
| $19.70 | $4,925.00 | |
| $19.28 | $9,640.00 |
Need more?
Sign in to add projects and notes