Reference Only

SK12AG13

Keylock Switches SPDT ON-NONE-ON 3A

Manufacturer:

Mfr Part:
SK12AG13

TTI Part:
SK12AG13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
Indexing90 deg
Number of Positions2 Position
Housing MaterialZinc Alloy
PackagingBulk
Bushing Size12 mm
Contact PlatingGold
Mounting StyleThrough Hole
Product TypeKeylock Switches
SeriesSK
SubcategorySwitches
Part # AliasesSK-12ABKB4

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.24$21.24
$19.47$4,867.50
$16.61$41,525.00
Need more?

My Notes

Sign into see notes.