Reference Only

S9AWF

Toggle Switches SPDT ON-OFF(ON) .250 QC SPLSHPF BSHNG 15

Manufacturer:

Mfr Part:
S9AWF

TTI Part:
S9AWF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - (ON)
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating15 A, 20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorToggle
Terminal SealUnsealed
Contact PlatingSilver
IP RatingIP67
SeriesS
PackagingBulk
Actuator Length17.5 mm
Actuator StyleRound
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.28$17.28
$14.91$149.10
$14.08$352.00
$13.81$690.50
$11.48$2,870.00
Need more?
Sign in to add projects and notes