Reference Only
S833D
Toggle Switches 3PST ON-OFF-ON SCREW LUG
Datasheet
S833D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Actuator Length | 27 mm | |
| Actuator | Flatted | |
| Bushing Size | M12 | |
| Contact Form | 3PDT | |
| Contact Plating | Nickel | |
| Current Rating | 3 A | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Series | S | |
| Subcategory | Switches | |
| Switch Function | ON - OFF - ON | |
| Terminal Seal | Sealed | |
| Termination Style | Screw | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | S-833D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.66 | $90.66 | |
| $75.55 | $18,887.50 | |
| $74.80 | $187,000.00 |
Need more?
Sign in to add projects and notes