Reference Only

S832/U

Toggle Switches 3PDT ON-ON SCREW TERMINALS 30A W/UL

Manufacturer:

Mfr Part:
S832/U

TTI Part:
S832/U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form3PDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleScrew
Current Rating30 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorStandard
Contact PlatingNickel
SeriesS
PackagingBulk
Actuator Length22 mm
Actuator StyleRound
Life25000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesS-832UL

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.84$59.84
$51.61$516.10
$48.76$1,219.00
$47.81$2,390.50
Need more?

Associated Parts

AT402A NKK Switches

NKK Switches

Switch Bezels / Switch Caps SPLASH BOOT FULL BLK
AT401A NKK Switches

NKK Switches

Switch Hardware SPLASH BOOT HALF BLK
AT401S NKK Switches

NKK Switches

Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RUBBER
AT401H NKK Switches

NKK Switches

Switch Hardware SPLASHPRF BOOT GRAY
Sign in to add projects and notes