Reference Only
S831D
Toggle Switches 3PST ON-NONE-OFF SCREW LUG
Datasheet
S831D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Actuator Length | 27 mm | |
| Actuator | Flatted | |
| Bushing Size | M12 | |
| Contact Form | 3PST | |
| Contact Plating | Nickel | |
| Current Rating | 3 A | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Series | S | |
| Subcategory | Switches | |
| Switch Function | ON - OFF | |
| Terminal Seal | Unsealed | |
| Termination Style | Screw | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | S-831D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.60 | $81.60 | |
| $68.00 | $17,000.00 | |
| $63.83 | $159,575.00 |
Need more?
My Notes
Sign into see notes.