Reference Only
S823/U
Toggle Switches DPDT ON-OFF-ON SCREW TERMINALS 30A W/UL
Datasheet
S823/U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 30 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Toggle | |
| Terminal Seal | Unsealed | |
| Contact Plating | Nickel | |
| Compliance | UL | |
| Series | S | |
| Packaging | Bulk | |
| Actuator Length | 22 mm | |
| Actuator Style | Round | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | S-823UL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.77 | $31.77 | |
| $30.25 | $756.25 | |
| $28.81 | $7,202.50 |
Need more?
Associated Parts

NKK Switches
Switch Bezels / Switch Caps SPLASH BOOT FULL BLK

NKK Switches
Switch Hardware SPLASH BOOT HALF BLK

NKK Switches
Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RUBBER

NKK Switches
Switch Hardware SPLASHPRF BOOT GRAY
My Notes
Sign into see notes.