Reference Only

S822D

Toggle Switches DPDT ON-NONE-ON SCREW LUG

Manufacturer:

Mfr Part:
S822D

TTI Part:
S822D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleScrew
Current Rating30 A
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorFlatted
Terminal SealUnsealed
Contact PlatingNickel
SeriesS
PackagingBulk
Actuator Length27 mm
Life10000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesS-822D

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.23$37.23
$35.91$179.55
$35.21$352.10
$34.52$863.00
$33.84$1,692.00
Need more?

My Notes

Sign into see notes.