Reference Only
S821/CUL
Toggle Switches DPST ON-OFF SCREW TERMINALS 30A W/UC
Datasheet
S821/CUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 30 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Standard | |
| Series | S | |
| Packaging | Bulk | |
| Actuator Length | 22 mm | |
| Actuator Style | Round | |
| Life | 25000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | S-821-08XP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
200
On Order
200 expected on from 21-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.33 | $33.33 | |
| $33.00 | $99.00 | |
| $32.68 | $163.40 | |
| $31.92 | $319.20 | |
| $31.60 | $474.00 | |
| $31.29 | $782.25 | |
| $30.98 | $1,549.00 |
Need more?
Associated Parts

NKK Switches
Switch Bezels / Switch Caps SPLASH BOOT FULL BLK

NKK Switches
Switch Hardware SPLASH BOOT HALF BLK

NKK Switches
Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RUBBER

Switch Hardware SCREW S-800

NKK Switches
Switch Hardware SPLASHPRF BOOT GRAY
My Notes
Sign into see notes.