Reference Only

S7ALF

Toggle Switches DPDT ON OFF ON MEDIUM/HIGH CAPACITY

Manufacturer:

Mfr Part:
S7ALF

TTI Part:
S7ALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorLocking Lever
Terminal SealUnsealed
Contact PlatingSilver
IP RatingIP67
SeriesS
PackagingBulk
Actuator Length23.5 mm
Life25000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.61$29.61
$29.02$145.10
$25.41$254.10
$24.06$601.50
$23.01$1,150.50
$22.46$2,246.00
$20.74$5,185.00
Need more?

My Notes

Sign into see notes.