Reference Only
S6F
Toggle Switches ON-NONE-ON DPDT QUICK CONNECT
Datasheet
S6F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Mounting Style | Panel Mount | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | S | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Actuator | Toggle | |
| Bushing Size | M12 | |
| Contact Form | DPDT | |
| Contact Plating | Silver | |
| Current Rating | 20 A | |
| Illuminated | Non-Illuminated | |
| Life | 25000 Cycle | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Switch Function | ON - ON | |
| Terminal Seal | Unsealed | |
| Termination Style | Quick Connect | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | S-6A-FOJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Product Catalogs
83In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.53 | $18.53 |
Need more?
Associated Parts

Switch Bezels / Switch Caps SPLASH BOOT FULL BLK

Switch Hardware SPLASH BOOT HALF BLK

Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RUBBER

Switch Hardware SPLASHPRF BOOT GRAY
Sign in to add projects and notes