Reference Only
S49
Toggle Switches 4PDT ON-OFF-(ON) SOLDER LUG
Datasheet
S49 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Switch Function | ON - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 15 A, 20 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Standard | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Series | S | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | S-49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.50 | $27.50 | |
| $25.20 | $6,300.00 | |
| $21.50 | $53,750.00 |
Need more?
Associated Parts

Switch Hardware SPLASHPROOF BOOT

Switch Hardware 12MM HEX FACED NUT

Switch Hardware HEX MOUNTING NUT

Switch Hardware 12MM INT LOCK WASHER

Switch Hardware 12MM LOCKING RING
Sign in to add projects and notes