Reference Only
S48
Toggle Switches 4PDT (ON)-OFF-(ON)
Datasheet
S48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Actuator | Toggle | |
| Bushing Size | M12 | |
| Compliance | UL; cUL | |
| Contact Form | 4PDT | |
| Contact Plating | Silver | |
| Current Rating | 15 A, 20 A | |
| Illuminated | Non-Illuminated | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Series | S | |
| Subcategory | Switches | |
| Switch Function | (ON) - OFF - (ON) | |
| Terminal Seal | Unsealed | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | S-48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.82 | $26.82 | |
| $26.09 | $130.45 | |
| $24.02 | $240.20 | |
| $23.35 | $583.75 | |
| $22.67 | $1,133.50 | |
| $22.19 | $2,219.00 | |
| $20.40 | $5,100.00 |
Need more?
Sign in to add projects and notes