Reference Only
S45
Toggle Switches 4PDT ON-MOM 15A SOLDER LUG
Datasheet
S45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Actuator | Standard | |
| Bushing Size | M12 | |
| Contact Form | 4PDT | |
| Contact Plating | Silver | |
| Current Rating | 15 A, 20 A | |
| Illuminated | Non-Illuminated | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Series | S | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF) | |
| Terminal Seal | Sealed | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | S-45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.64 | $23.64 | |
| $21.66 | $5,415.00 | |
| $18.49 | $46,225.00 |
Need more?
Sign in to add projects and notes