Reference Only

S43F/CUL

Toggle Switches 4PDT ON NONE ON MEDIUM/HIGH CAPACITY

Manufacturer:

Mfr Part:
S43F/CUL

TTI Part:
S43F/CUL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleQuick Connect Terminal
Current Rating20 A, 20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorStandard
SeriesS
PackagingBulk
Actuator Length17.5 mm
Actuator StyleRound
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.80$28.80
$25.08$6,270.00
$19.87$49,675.00
Need more?

My Notes

Sign into see notes.