Reference Only
S3A
Toggle Switches ON-OFF-ON SPDT SOLDER LUG
Datasheet
S3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Product Type | Toggle Switches | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Actuator | Toggle | |
| Bushing Size | M12 | |
| Contact Form | SPDT | |
| Contact Plating | Silver | |
| Current Rating | 15 A, 20 A | |
| Illuminated | Non-Illuminated | |
| Life | 25000 Cycle | |
| Mounting Method | Bushing | |
| Series | S | |
| Subcategory | Switches | |
| Switch Function | ON - OFF - ON | |
| Terminal Seal | Unsealed | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | S-3A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
Documents
Datasheet
Product Catalogs
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.95 | $89.50 | |
| $8.86 | $177.20 | |
| $8.77 | $438.50 | |
| $8.59 | $859.00 | |
| $8.50 | $1,360.00 | |
| $7.57 | $1,892.50 | |
| $7.50 | $3,750.00 | |
| $7.33 | $7,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Switch Bezels / Switch Caps SPLASH BOOT FULL BLK

Switch Hardware SPLASHPROOF BOOT

Switch Hardware 12MM HEX FACED NUT

Switch Hardware YELLOW SPLASHPROOF BOOT

Switch Bezels / Switch Caps TOGGLE CAP BLACK

Switch Hardware GREEN SPLASHPROOF BOOT

Switch Bezels / Switch Caps TOGGLE CAP GREEN

Switch Hardware ON-OFF PLATE

Switch Hardware SPLASH BOOT 12mm

Switch Hardware SPLASH BOOT HALF BLK
Sign in to add projects and notes