Reference Only

S333

Toggle Switches 20A 125-250VAC 20VDC ON-OFF-ON UL

Manufacturer:

Mfr Part:
S333

TTI Part:
S333

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorToggle
Terminal SealUnsealed
Contact PlatingSilver
SeriesS
PackagingBulk
Actuator Length17.5 mm
Actuator StyleRound
Life25000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesS-333

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.47$124.70
Need more?

Associated Parts

AT402A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SPLASH BOOT FULL BLK
AT401A NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH BOOT HALF BLK
AT401S NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RUBBER
AT401H NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASHPRF BOOT GRAY
Sign in to add projects and notes