Reference Only
S331F/CUL
Toggle Switches 25A 125-250VAC 20VDC DPST ON-OFF
Datasheet
S331F/CUL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 20 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Toggle | |
| Terminal Seal | Unsealed | |
| Contact Plating | Silver | |
| Series | S | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Life | 6000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | S-331F-08XP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
330In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.56 | $105.60 |
Need more?
Associated Parts

NKK Switches
Switch Bezels / Switch Caps SPLASH BOOT FULL BLK

NKK Switches
Switch Hardware SPLASH BOOT HALF BLK

NKK Switches
Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RUBBER

NKK Switches
Switch Hardware SPLASHPRF BOOT GRAY
Sign in to add projects and notes