Reference Only
S331F
Toggle Switches 20A 125-250VAC 20VDC DPSTON-OFF QC CSA
Datasheet
S331F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 20 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Toggle | |
| Terminal Seal | Unsealed | |
| Contact Plating | Silver | |
| Series | S | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Life | 6000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.76 | $117.60 |
Need more?
Associated Parts

Switch Bezels / Switch Caps SPLASH BOOT FULL BLK

Switch Hardware SPLASHPROOF BOOT

Switch Hardware 12MM HEX FACED NUT

Switch Hardware YELLOW SPLASHPROOF BOOT

Switch Bezels / Switch Caps TOGGLE CAP BLACK

Switch Hardware GREEN SPLASHPROOF BOOT

Switch Bezels / Switch Caps TOGGLE CAP GREEN

Switch Hardware ON-OFF PLATE

Switch Hardware SPLASH BOOT 12mm

Switch Hardware SPLASH BOOT HALF BLK
Sign in to add projects and notes