Reference Only
S31T
Toggle Switches 3PST ON-NONE-OFF SCREW LUG
Datasheet
S31T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 3PST | |
| Switch Function | ON - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 20 A, 20 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Standard | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Series | S | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | S-31-FNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.57 | $21.57 | |
| $17.98 | $4,495.00 | |
| $17.19 | $42,975.00 |
Need more?
Associated Parts

Switch Hardware SPLASHPROOF BOOT

Switch Hardware 12MM HEX FACED NUT

Switch Hardware YELLOW SPLASHPROOF BOOT

Switch Bezels / Switch Caps TOGGLE CAP BLACK

Switch Hardware GREEN SPLASHPROOF BOOT

Switch Bezels / Switch Caps TOGGLE CAP GREEN

Switch Hardware ON-OFF PLATE

Switch Hardware SPLASH BOOT 12mm

Switch Hardware SPLASH BOOT HALF BLK

Switch Hardware KNURLED FACE NUT
Sign in to add projects and notes