Reference Only

S309T

Toggle Switches SPDT ON-OFF-MOM SCREW LUG

Manufacturer:

Mfr Part:
S309T

TTI Part:
S309T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - (ON)
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A, 20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorToggle
Terminal SealUnsealed
Contact PlatingSilver
ComplianceCSA
SeriesS
PackagingBulk
Actuator Length17.5 mm
Actuator StyleRound
Life25000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesS-309T

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

206In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.03$13.03
$11.96$119.60
$11.43$285.75
$11.02$551.00
$10.62$1,062.00
$10.00$2,500.00
$9.64$4,820.00
$9.43$9,430.00
Need more?

Associated Parts

AT402A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SPLASH BOOT FULL BLK
AT4181 NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASHPROOF BOOT
AT503M NKK Switches
Required Product

NKK Switches

Switch Hardware 12MM HEX FACED NUT
AT402E NKK Switches
Required Product

NKK Switches

Switch Hardware YELLOW SPLASHPROOF BOOT
AT406A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps TOGGLE CAP BLACK
AT402F NKK Switches
Required Product

NKK Switches

Switch Hardware GREEN SPLASHPROOF BOOT
AT406F NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps TOGGLE CAP GREEN
AT202 NKK Switches
Required Product

NKK Switches

Switch Hardware ON-OFF PLATE
AT402S NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH BOOT 12mm
AT401A NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH BOOT HALF BLK
Sign in to add projects and notes