Reference Only
S308T
Toggle Switches SPDT (ON)-OFF-(ON)
Datasheet
S308T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 15 A, 20 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Toggle | |
| Terminal Seal | Unsealed | |
| Contact Plating | Silver | |
| Compliance | UL; cUL | |
| Series | S | |
| Packaging | Bulk | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | S-308T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Product Catalogs
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.45 | $14.45 | |
| $14.31 | $57.24 | |
| $12.93 | $129.30 | |
| $12.80 | $192.00 | |
| $12.14 | $303.50 | |
| $11.66 | $583.00 | |
| $10.51 | $2,627.50 |
Need more?
Associated Parts

Switch Bezels / Switch Caps SPLASH BOOT FULL BLK

Switch Hardware SPLASHPROOF BOOT

Switch Hardware ON-OFF PLATE

Switch Hardware 12MM WATERPROOF BOOT

Switch Hardware 12MM HEX FACED NUT

Switch Hardware YELLOW SPLASHPROOF BOOT

Switch Bezels / Switch Caps TOGGLE CAP BLACK

Switch Bezels / Switch Caps TOGGLE CAP GREEN

Switch Hardware SPLASH BOOT 12mm

Switch Hardware SPLASH BOOT HALF BLK
My Notes
Sign into see notes.