Reference Only

S308

Toggle Switches SPDT MOM-OFF-MOM 15A SOLDER LUG

Manufacturer:

Mfr Part:
S308

TTI Part:
S308

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating15 A, 20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorToggle
Terminal SealUnsealed
Contact PlatingSilver
ComplianceUL; cUL
SeriesS
PackagingBulk
Actuator Length17.5 mm
Actuator StyleRound
Life25000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesS-308

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.88$12.88
$10.73$2,682.50
$10.62$26,550.00
Need more?

Associated Parts

AT402A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SPLASH BOOT FULL BLK
AT4181 NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASHPROOF BOOT
AT402C NKK Switches
Required Product

NKK Switches

Switch Hardware 12MM WATERPROOF BOOT
AT503M NKK Switches
Required Product

NKK Switches

Switch Hardware 12MM HEX FACED NUT
AT402E NKK Switches
Required Product

NKK Switches

Switch Hardware YELLOW SPLASHPROOF BOOT
AT406A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps TOGGLE CAP BLACK
AT406F NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps TOGGLE CAP GREEN
AT202 NKK Switches
Required Product

NKK Switches

Switch Hardware ON-OFF PLATE
AT402S NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH BOOT 12mm
AT401A NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH BOOT HALF BLK

My Notes

Sign into see notes.