Reference Only

S303

Toggle Switches SPDT ON-OFF-ON 15A

Manufacturer:

Mfr Part:
S303

TTI Part:
S303

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating15 A, 20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorToggle
Terminal SealUnsealed
Contact PlatingSilver
ComplianceUL; CSA
SeriesS
PackagingBulk
Actuator Length17.5 mm
Actuator StyleRound
Life25000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesS-303

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.93$99.30
Need more?
Sign in to add projects and notes