Reference Only
S2AL
Toggle Switches SPDT ON-ON MED CAP SOLDER LUG
Datasheet
S2AL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Mounting Style | Panel Mount | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | S | |
| Packaging | Bulk | |
| Actuator Length | 23.5 mm | |
| Actuator | Locking Lever | |
| Bushing Size | M12 | |
| Contact Form | SPDT | |
| Contact Plating | Silver | |
| Current Rating | 15 A, 20 A | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Life | 25000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Switch Function | ON - ON | |
| Terminal Seal | Unsealed | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | S-2AL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.01 | $23.01 | |
| $22.78 | $113.90 | |
| $22.44 | $224.40 | |
| $21.16 | $529.00 | |
| $20.23 | $1,011.50 | |
| $18.23 | $4,557.50 | |
| $17.43 | $8,715.00 | |
| $17.26 | $43,150.00 |
Need more?
Sign in to add projects and notes